
CA3102E20-15SB109 | |
|---|---|
DigiKey Part Number | CA3102E20-15SB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-15SB109 |
Description | CAB 7C 7#12 SKT RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-15 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.44000 | $104.44 |
| 10 | $65.76000 | $657.60 |
| 25 | $46.72000 | $1,168.00 |
| 50 | $40.35000 | $2,017.50 |
| 100 | $34.14000 | $3,414.00 |


