
CA3102E14S-9SB109F0 | |
|---|---|
DigiKey Part Number | ICA3102E14S-9SB109F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-9SB109F0 |
Description | CB 2C 2#16S SKT RECP BOX |
Customer Reference | |
Detailed Description | 2 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-9 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.62000 | $62.62 |
| 10 | $39.43000 | $394.30 |
| 25 | $28.01000 | $700.25 |
| 50 | $24.19000 | $1,209.50 |
| 100 | $20.47000 | $2,047.00 |


