
CA3102E14S-5PBF80-05G5 | |
|---|---|
DigiKey Part Number | ICA3102E14S-5PBF80-05G5-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-5PBF80-05G5 |
Description | CB 5C 5#16S PIN RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 5 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-5 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.33000 | $81.33 |
| 10 | $51.21000 | $512.10 |
| 25 | $36.39000 | $909.75 |
| 50 | $31.42000 | $1,571.00 |
| 100 | $26.59000 | $2,659.00 |


