cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101F18-1PA95A206

Digi-Key Part Number
ICA3101F18-1PA95A206-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101F18-1PA95A206
Supplier
Description
CONN RCPT MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
10
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$217.75000$217.75
10$200.32600$2,003.26
25$194.51960$4,862.99
50$193.06820$9,653.41
Additional Resources
AttributeDescription
Other Names
CA3101F181PA95A206
ICA3101F18-1PA95A206
Standard Package1