cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E36-10PWBF80F0

Digi-Key Part Number
ICA3101E36-10PWBF80F0-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E36-10PWBF80F0
Supplier
Description
CONN RCPT HSG MALE 48POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
48 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
48
Shell Size - Insert
36-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Reverse Bayonet Lock
Orientation
W
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$119.58000$119.58
10$105.17500$1,051.75
25$102.29400$2,557.35
50$96.53100$4,826.55
100$95.81050$9,581.05
Additional Resources
AttributeDescription
Other NamesICA3101E36-10PWBF80F0
Standard Package1