
CA3101E32A10SBF80 | |
|---|---|
DigiKey Part Number | ICA3101E32A10SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E32A10SBF80 |
Description | CAB 54C 54#16 SKT RECP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 32-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $411.34000 | $411.34 |
| 10 | $258.99000 | $2,589.90 |
| 25 | $184.02000 | $4,600.50 |
| 50 | $158.93000 | $7,946.50 |
| 100 | $134.48000 | $13,448.00 |


