
CA3101E32A10SB | |
|---|---|
DigiKey Part Number | ICA3101E32A10SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E32A10SB |
Description | CAB 54C 54#16 SKT RECP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 54 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 32-A10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $402.08000 | $402.08 |
| 10 | $253.16000 | $2,531.60 |
| 25 | $179.88000 | $4,497.00 |
| 50 | $155.35000 | $7,767.50 |
| 100 | $131.45000 | $13,145.00 |


