
CA3101E32-17SB02 | |
|---|---|
DigiKey Part Number | ICA3101E32-17SB02-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E32-17SB02 |
Description | CONN RCPT FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 32-17 | Current Rating (Amps) 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $474.82000 | $474.82 |
| 10 | $298.96000 | $2,989.60 |
| 25 | $212.42000 | $5,310.50 |
| 50 | $183.45000 | $9,172.50 |
| 100 | $155.23000 | $15,523.00 |


