
CA3101E28A51PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3101E28A51PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28A51PBF80F97 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 43 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-A51 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.57000 | $168.57 |
| 10 | $106.14000 | $1,061.40 |
| 25 | $75.41000 | $1,885.25 |
| 50 | $65.13000 | $3,256.50 |
| 100 | $55.11000 | $5,511.00 |



