cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E20-11SB

Digi-Key Part Number
CA3101E20-11SB-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E20-11SB
Supplier
Description
CONN RCPT FMALE 13P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
13
Shell Size - Insert
20-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$74.97000$74.97
10$60.86400$608.64
25$57.52360$1,438.09
50$53.81240$2,690.62
100$50.47230$5,047.23