cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E18-12SF80F0DZ

Digi-Key Part Number
ICA3101E18-12SF80F0DZ-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E18-12SF80F0DZ
Supplier
Description
CONN RCPT HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Shrink Boot Adapter
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
18-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Shrink Boot Adapter
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$61.20000$61.20
10$51.41700$514.17
25$47.78440$1,194.61
50$43.87200$2,193.60
100$40.23940$4,023.94
250$37.44496$9,361.24
Additional Resources
AttributeDescription
Other NamesICA3101E18-12SF80F0DZ
Standard Package1