cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E18-12PB02

Digi-Key Part Number
CA3101E18-12PB02-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E18-12PB02
Supplier
Description
CONN RCPT MALE 6POS SILVER CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
6
Shell Size - Insert
18-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$69.81000$69.81
10$56.68200$566.82
25$53.16000$1,329.00
50$49.63720$2,481.86
100$45.79430$4,579.43