cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E18-11SA206

Digi-Key Part Number
CA3101E18-11SA206-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E18-11SA206
Supplier
Description
CONN RCPT FMALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
5
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
41A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$72.15000$72.15
10$59.19000$591.90
25$54.98720$1,374.68
50$51.13480$2,556.74
100$48.33280$4,833.28