cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E16-12SF80F0

Digi-Key Part Number
ICA3101E16-12SF80F0-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E16-12SF80F0
Supplier
Description
CONN RCPT HSG FMALE 1POS INLINE
Detailed Description
1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
1
Shell Size - Insert
16-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180