cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E12S-3SDN

Digi-Key Part Number
CA3101E12S-3SDN-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E12S-3SDN
Supplier
Description
CONN RCPT FMALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
2
Shell Size - Insert
12S-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$58.56000$58.56
10$49.50900$495.09
25$46.04920$1,151.23
50$43.65360$2,182.68
100$38.59610$3,859.61
250$35.93432$8,983.58
500$35.66812$17,834.06