cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R32A10SBF80F0-05

Digi-Key Part Number
ICA3100R32A10SBF80F0-05-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3100R32A10SBF80F0-05
Supplier
Description
CONN RCPT HSG FMALE 54POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
54 Position Circular Connector Receptacle Housing Panel Mount Backshell
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
54
Shell Size - Insert
32-A10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$110.61000$110.61
10$96.62500$966.25
25$91.54000$2,288.50
50$86.45440$4,322.72
100$84.54730$8,454.73