cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R28-11SB

Digi-Key Part Number
CA3100R28-11SB-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3100R28-11SB
Supplier
Description
CB 22C 18#16 4#12 SKT RECP WAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
22 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
22
Shell Size - Insert
28-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Shielded
Current Rating (Amps)
22A, 41A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$103.81000$103.81
10$90.68300$906.83
25$85.91000$2,147.75
50$81.13720$4,056.86
100$79.34740$7,934.74
Additional Resources
AttributeDescription
Standard Package1