cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R22-22PBF80F0

Digi-Key Part Number
ICA3100R22-22PBF80F0-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3100R22-22PBF80F0
Supplier
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount Backshell
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
22-22
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$70.66000$70.66
10$57.36900$573.69
25$53.80360$1,345.09
50$50.23840$2,511.92
100$46.34900$4,634.90