cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R22-22PBF80A232-05

Digi-Key Part Number
CA3100R22-22PBF80A232-05-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3100R22-22PBF80A232-05
Supplier
Description
CB 4C 4#8 PIN RECP WALL
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Standard Package1