cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R22-20SW

Digi-Key Part Number
CA3100R22-20SW-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3100R22-20SW
Supplier
Description
CONN RCPT FMALE 9P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Shell Size - Insert
22-20
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
W
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$88.94000$88.94
10$71.89100$718.91
25$67.74360$1,693.59
50$64.51760$3,225.88
Additional Resources
AttributeDescription
Other NamesCA3100R2220SW
Standard Package1