
CA3100E28-22PBF80F42F0 | |
|---|---|
DigiKey Part Number | ICA3100E28-22PBF80F42F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-22PBF80F42F0 |
Description | CONN HSG WALL MNT RCPT 6POS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-22 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (3), 16 (3) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.03000 | $125.03 |
| 10 | $78.72000 | $787.20 |
| 25 | $55.93000 | $1,398.25 |
| 50 | $48.31000 | $2,415.50 |
| 100 | $40.87000 | $4,087.00 |


