
CA3100E28-21PWBF80A176-05 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PWBF80A176-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PWBF80A176-05 |
Description | CANCA3100E28-21PWBF80A176-05 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.40000 | $279.40 |
| 10 | $175.92000 | $1,759.20 |
| 25 | $125.00000 | $3,125.00 |
| 50 | $107.95000 | $5,397.50 |
| 100 | $91.34000 | $9,134.00 |


