
CA3100E24A28SXBF80F42 | |
|---|---|
DigiKey Part Number | ICA3100E24A28SXBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24A28SXBF80F42 |
Description | CAB 28C 28#16 SKT RECP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 28 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.84000 | $139.84 |
| 10 | $88.05000 | $880.50 |
| 25 | $62.56000 | $1,564.00 |
| 50 | $54.03000 | $2,701.50 |
| 100 | $45.72000 | $4,572.00 |


