
CA3100E14S-6SBF80F0-15 | |
|---|---|
DigiKey Part Number | ICA3100E14S-6SBF80F0-15-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-6SBF80F0-15 |
Description | CB 6C 6#16S SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-6 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.10000 | $117.10 |
| 10 | $73.73000 | $737.30 |
| 25 | $52.39000 | $1,309.75 |
| 50 | $45.24000 | $2,262.00 |
| 100 | $38.28000 | $3,828.00 |


