cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06R20-23PF80

Digi-Key Part Number
ICA06R20-23PF80-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA06R20-23PF80
Supplier
Description
CONN PLUG MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
2
Shell Size - Insert
20-23
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
74A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$170.80000$170.80
10$153.61300$1,536.13
25$146.09400$3,652.35
50$142.87120$7,143.56