
NDS76PT5-20ET | |
|---|---|
DigiKey Part Number | 1982-NDS76PT5-20ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS76PT5-20ET |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 200 MHz 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.68800 | $26.88 |
| 25 | $2.61000 | $65.25 |
| 50 | $2.55020 | $127.51 |
| 108 | $2.48389 | $268.26 |

