Parametric Equivalent

NDS36PT5-20IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PT5-20ITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-20IT TR |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
Memory Interface LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS36PT5-20IT | Insignis Technology Corporation | 143 | 1982-NDS36PT5-20IT-ND | $4.17000 | Parametric Equivalent |


