ESD7481MUT5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V3S1U02LRHE6327XTSA1

Digi-Key Part Number
2156-ESD5V3S1U02LRHE6327XTSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
ESD5V3S1U02LRHE6327XTSA1
Supplier
Description
TVS DIODE 5.3VWM 11VC TSLP-2-17
Detailed Description
11V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-17
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Infineon Technologies
-
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
5.7V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
66W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
PG-TSLP-2-17
1 (Unlimited)
EAR99
8541.10.0080
2156-ESD5V3S1U02LRHE6327XTSA1
INFINFESD5V3S1U02LRHE6327XTSA1
15,000