
BGAV1A10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGAV1A10E6327XTSA1TR-ND - Tape & Reel (TR) BGAV1A10E6327XTSA1CT-ND - Cut Tape (CT) BGAV1A10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGAV1A10E6327XTSA1 |
Description | IC RF AMP LTE 3.4GHZ-3.8GHZ 10AT |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 3.4GHz ~ 3.8GHz PG-ATSLP-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGAV1A10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 3.3dB ~ 17.4dB | |
Noise Figure | 1.3dB ~ 3.2dB | |
RF Type | LTE | |
Voltage - Supply | 1.8V | |
Current - Supply | 4mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | PG-ATSLP-10-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.56680 | $14.17 |
| 100 | $0.49820 | $49.82 |
| 250 | $0.46540 | $116.35 |
| 500 | $0.44564 | $222.82 |
| 1,000 | $0.42939 | $429.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.40332 | $1,814.94 |
| 9,000 | $0.39455 | $3,550.95 |
| 13,500 | $0.39016 | $5,267.16 |
| 22,500 | $0.38529 | $8,669.02 |

