BGA9C1MN9E6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA9V1MN9E6327XTSA1

DigiKey Part Number
448-BGA9V1MN9E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGA9V1MN9E6327XTSA1CT-ND - Cut Tape (CT)
448-BGA9V1MN9E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA9V1MN9E6327XTSA1
Description
IC AMP 4G/5G 3.3-4.2GHZ TSNP9-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 3.3GHz ~ 4.2GHz PG-TSNP-9-6
Datasheet
 Datasheet
EDA/CAD Models
BGA9V1MN9E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.3GHz ~ 4.2GHz
P1dB
7dBm
Gain
22.5dB
Noise Figure
0.75dB
RF Type
4G, 5G
Voltage - Supply
1.1V ~ 2V
Current - Supply
5.8mA
Test Frequency
3.8GHz
Mounting Type
Surface Mount
Package / Case
9-XFLGA
Supplier Device Package
PG-TSNP-9-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.75200$7.52
25$0.70880$17.72
100$0.64940$64.94
250$0.61372$153.43
500$0.58848$294.24
1,000$0.56466$564.66
5,000$0.51445$2,572.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.41641$4,996.92
24,000$0.40097$9,623.28
Manufacturers Standard Package