SOT-363 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846SH6727XTSA1

Digi-Key Part Number
BC846SH6727XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BC846SH6727XTSA1
Supplier
Description
TRANS 2NPN 65V 0.1A SOT363
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.07327$219.81
Additional Resources
AttributeDescription
Other Names
BC 846S H6727
BC846SH6727XTSA1TR
BC 846S H6727-ND
SP000746928
Standard Package3,000