CY7C1041GN-10ZSXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424L12PH

Digi-Key Part Number
2156-71V424L12PH-ND
Manufacturer
IDT, Integrated Device Technology Inc
Manufacturer Product Number
71V424L12PH
Supplier
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 12 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
-
Package
Bulk
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (512K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in USD
Bulk
QtyUnit PriceExt Price
150$2.01000$301.50
Additional Resources
AttributeDescription
Other Names
IDTIDT71V424L12PH
2156-71V424L12PH
Standard Package1