
ZT-2060 | |
|---|---|
DigiKey Part Number | 2488-ZT-2060-ND |
Manufacturer | |
Manufacturer Product Number | ZT-2060 |
Description | ZIGBEE WIRELESS REMOTE I/O MODUL |
Customer Reference | |
Detailed Description | RF Router 2.4GHz 802.15.4 Zigbee, ISM |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer ICP DAS USA INC | Applications Wireless |
Packaging Box | Power - Output 19dBm |
Part Status Active | Voltage - Supply 10V ~ 30V |
Function Router | Base Product Number |
Modulation or Protocol 802.15.4 Zigbee, ISM |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $459.00000 | $459.00 |

