
SG-3227 | |
|---|---|
DigiKey Part Number | 2488-SG-3227-ND |
Manufacturer | |
Manufacturer Product Number | SG-3227 |
Description | SIGNAL COND IEPE ACCELEROMETER |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 2 ~ 10mA | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | 1000V | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $419.00000 | $419.00 |


