
SG-3016 | |
|---|---|
DigiKey Part Number | 2488-SG-3016-ND |
Manufacturer | |
Manufacturer Product Number | SG-3016 |
Description | SIGNAL CONDITIONER: STRAIN GAUGE |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | ±100mV (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, ±10V (Configurable) | |
Isolation | 1000V | |
Features | Excitation Supply | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.00000 | $349.00 |




