SG-3016-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-3016-80

DigiKey Part Number
2488-SG-3016-80-ND
Manufacturer
Manufacturer Product Number
SG-3016-80
Description
SIGNAL CONDITIONER STRAIN GAUGE
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICP DAS USA INC
Series
-
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Voltage
Input Range (Current, Voltage)
10 ~ ±100mV
Input Range (Additional)
-
Output Type
Voltage
Output Range
0 ~ 10V
Isolation
1000V
Features
-
Voltage - Supply
10 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ICP DAS USA INC
A separate $110.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$389.00000$389.00