
NSM-200SX2 | |
|---|---|
DigiKey Part Number | 2488-NSM-200SX2-ND |
Manufacturer | |
Manufacturer Product Number | NSM-200SX2 |
Description | 1000 BASE-T TO 1000 BASE-LX/SX F |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 1000BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 1000BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $639.00000 | $639.00 |

