NS-200AFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS-200AFT-T

DigiKey Part Number
2488-NS-200AFT-T-ND
Manufacturer
Manufacturer Product Number
NS-200AFT-T
Description
INDUSTRIAL 10/100 BASE-T TO 100
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICP DAS USA INC
Series
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
12 ~ 48VDC
Connector Type
RJ45, ST
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ICP DAS USA INC
A separate $110.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$409.00000$409.00