
ET-7060 | |
|---|---|
DigiKey Part Number | 2488-ET-7060-ND |
Manufacturer | |
Manufacturer Product Number | ET-7060 |
Description | I/O MODULE 6 DIG 6 RELAY 10-30V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 10 ~ 30VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 6 - Relay |
Manufacturer ICP DAS USA INC | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature -25°C ~ 75°C |
Number of Inputs and Type 6 - Digital | Approval Agency CE |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.00000 | $349.00 |




