DN-848VI-10V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-848VI-10V

DigiKey Part Number
2488-DN-848VI-10V-ND
Manufacturer
Manufacturer Product Number
DN-848VI-10V
Description
8-CH 10 VDC VOLTAGE ATTEN W/ISO
Customer Reference
Detailed Description
Voltage Transducer ±10V Input ±10V Output 10 ~ 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICP DAS USA INC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
±10V
Output
±10V
Isolation
3000VAC (Test)
Response Time
-
Accuracy
1%
Voltage - Supply
10 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
-
Operating Temperature
-25°C ~ 75°C
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ICP DAS USA INC
A separate $110.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,099.00000$1,099.00