
TSCDRRN001PDUCV | |
|---|---|
DigiKey Part Number | TSCDRRN001PDUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCDRRN001PDUCV |
Description | SENSOR 1PSID 0.08" .015V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 15 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±12.5PSI (±86.18kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±1PSI (±6.89kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 0 mV ~ 15 mV (5V) | Supplier Device Package 8-DIP |
Accuracy ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $62.70880 | $6,270.88 |

