
TSCDLNN015PGUCV | |
|---|---|
DigiKey Part Number | TSCDLNN015PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCDLNN015PGUCV |
Description | SENSOR 15PSIG 0.1" .02625V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.1" (2.47mm) Tube 0 mV ~ 26.25 mV (5V) 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.1" (2.47mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 0 mV ~ 26.25 mV (5V) | Supplier Device Package 8-DIP |
Accuracy ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.21750 | $5,521.75 |

