Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH050PGB06A

DigiKey Part Number
480-2545-ND
Manufacturer
Manufacturer Product Number
MLH050PGB06A
Description
SENSOR AMP 50PSI .5-4.5VDC OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
5V ~ 6V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Packard Metripak 150
Pressure Type
Vented Gauge
Maximum Pressure
150PSI (1034.21kPa)
Operating Pressure
50PSI (344.74kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder, Metal
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$321.83000$321.83
5$301.90600$1,509.53
10$294.48600$2,944.86
25$285.61520$7,140.38
Manufacturers Standard Package