
EX-AR420 | |
|---|---|
DigiKey Part Number | EX-AR420-ND |
Manufacturer | |
Manufacturer Product Number | EX-AR420 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Release Force 177gf |
Circuit SPDT | Pretravel 8° |
Switch Function On-Mom | Differential Travel 0.25° |
Current Rating (Amps) 5A (AC), 500mA (DC) | Overtravel 90° |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $784.16800 | $3,920.84 |

