Similar

BZ-2RQ66 | |
|---|---|
DigiKey Part Number | 480-3215-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RQ66 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 255 ~ 368gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 1.500" (38.1mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBS2KCB4SJ055C | WEC | 275 | 2266-HBS2KCB4SJ055C-ND | $51.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $32.92500 | $6,585.00 |


