Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914CE1-9

DigiKey Part Number
480-2743-ND
Manufacturer
Manufacturer Product Number
914CE1-9
Description
SWITCH SNAP ACTION SPDT 5A 240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cable Leads
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP66 - Dust Tight, Water Resistant
Series
Operating Force
1200gf
Packaging
Bulk
Release Force
450gf
Part Status
Active
Operating Position
0.618" (15.7mm)
Circuit
SPDT
Pretravel
0.071" (1.8mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
5A (AC), 3A (DC)
Overtravel
0.118" (3.0mm)
Voltage Rating - AC
240 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
28 V
Operating Temperature
0°C ~ 105°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$205.13000$205.13
10$169.81500$1,698.15
25$168.07520$4,201.88
Manufacturers Standard Package