
58426HVA30 | |
|---|---|
DigiKey Part Number | 480-6330-ND |
Manufacturer | |
Manufacturer Product Number | 58426HVA30 |
Description | SENSOR VRS DIGITAL CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic VRS (Digital Out) Ferrous Metals, Gear Tooth Digital Connector |
Datasheet | Datasheet |
Category | Actuator Material Ferrous Metals, Gear Tooth |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Connector |
Packaging Bulk | Frequency 10 kHz |
Part Status Obsolete | Voltage - Supply 10V ~ 30V |
Type VRS (Digital Out) | Operating Temperature -40°C ~ 107°C |
Output Type Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCZ260-30 | Honeywell Sensing and Productivity Solutions | 57 | 480-LCZ260-30-ND | $279.89000 | Similar |
| LCZ460-30 | Honeywell Sensing and Productivity Solutions | 49 | 480-LCZ460-30-ND | $279.89000 | Similar |
| 58423LV | WEC | 6 | 2266-58423LV-ND | $445.69000 | Similar |




