
19C005PG5L | |
|---|---|
DigiKey Part Number | 480-19C005PG5L-ND |
Manufacturer | |
Manufacturer Product Number | 19C005PG5L |
Description | SENSOR 5PSIG 1/4"NPT 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 15PSI (103.42kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $371.31120 | $9,282.78 |

