
19C005PG2L | |
|---|---|
DigiKey Part Number | 480-19C005PG2L-ND |
Manufacturer | |
Manufacturer Product Number | 19C005PG2L |
Description | SENSOR 5PSIG 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style Flex Cable |
Part Status Obsolete | Maximum Pressure 15PSI (103.42kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5PSI (34.47kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 0 mV ~ 100 mV |

