
C0805X105K101T | |
|---|---|
DigiKey Part Number | 4587-C0805X105K101TTR-ND - Tape & Reel (TR) 4587-C0805X105K101TCT-ND - Cut Tape (CT) 4587-C0805X105K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X105K101T |
Description | CAP CER 1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21X7R105K100NT | Cal-Chip Electronics, Inc. | 11,644 | 4713-GMC21X7R105K100NTCT-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.18080 | $18.08 |
| 500 | $0.14454 | $72.27 |
| 1,000 | $0.13334 | $133.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11952 | $358.56 |
| 6,000 | $0.11277 | $676.62 |
| 9,000 | $0.10938 | $984.42 |
| 15,000 | $0.10563 | $1,584.45 |
| 21,000 | $0.10344 | $2,172.24 |
| 30,000 | $0.10133 | $3,039.90 |

